
MBB0207VC1005FC100 | |
|---|---|
DigiKey Part Number | 56-MBB0207VC1005FC100CT-ND - Cut Tape (CT) 56-MBB0207VC1005FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB0207VC1005FC100 |
Description | MBB/SMA 0207-50 1% CECC 06 C1 10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱20.72300 | ₱207.23 |
| 25 | ₱19.19880 | ₱479.97 |
| 50 | ₱18.13900 | ₱906.95 |
| 100 | ₱17.15040 | ₱1,715.04 |
| 250 | ₱15.95940 | ₱3,989.85 |
| 500 | ₱15.15072 | ₱7,575.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱14.42063 | ₱14,420.63 |
| 2,000 | ₱13.76677 | ₱27,533.54 |
| 3,000 | ₱13.41800 | ₱40,254.00 |
| 5,000 | ₱13.01203 | ₱65,060.15 |
| 7,000 | ₱12.76412 | ₱89,348.84 |
| 10,000 | ₱12.51747 | ₱125,174.70 |

