Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385347025JC02G0 | |
|---|---|
DigiKey Part Number | MKP385347025JC02G0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKP385347025JC02G0 |
Description | CAP FILM 0.047UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385347025JC02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385347025JC02W0-ND | ₱22.16610 | Parametric Equivalent |
| MKP385347025JCA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385347025JCA2B0-ND | ₱24.31545 | Parametric Equivalent |
| MKP385347025JCM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385347025JCM2B0-ND | ₱20.15847 | Parametric Equivalent |
| 167473J250B-F | Cornell Dubilier Knowles | 0 | 167473J250B-F-ND | ₱42.33965 | Parametric Equivalent |
| 184473J250RBA-F | Cornell Dubilier Knowles | 0 | 184473J250RBA-F-ND | ₱39.27356 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₱22.56516 | ₱28,206.45 |



