Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS16000C4700FC100 | |
|---|---|
DigiKey Part Number | BC3937CT-ND - Cut Tape (CT) BC3937TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C4700FC100 |
Description | RES 470 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.71000 | ₱38.71 |
| 10 | ₱25.01100 | ₱250.11 |
| 25 | ₱21.29520 | ₱532.38 |
| 50 | ₱18.94880 | ₱947.44 |
| 100 | ₱16.94790 | ₱1,694.79 |
| 250 | ₱14.76364 | ₱3,690.91 |
| 500 | ₱13.39280 | ₱6,696.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱12.22740 | ₱12,227.40 |
| 2,000 | ₱11.23768 | ₱22,475.36 |
| 3,000 | ₱10.72932 | ₱32,187.96 |
| 5,000 | ₱10.15399 | ₱50,769.95 |
| 7,000 | ₱9.81120 | ₱68,678.40 |
| 10,000 | ₱9.47619 | ₱94,761.90 |



