MRS16000C4700FC100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱12.62043
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,056
Unit Price: ₱21.44000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 24,248
Unit Price: ₱12.51000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 9,036
Unit Price: ₱6.55000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 6,837
Unit Price: ₱12.51000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱2.70953
Datasheet
470 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C4700FC100

DigiKey Part Number
BC3937CT-ND - Cut Tape (CT)
BC3937TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C4700FC100
Description
RES 470 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱38.71000₱38.71
10₱25.01100₱250.11
25₱21.29520₱532.38
50₱18.94880₱947.44
100₱16.94790₱1,694.79
250₱14.76364₱3,690.91
500₱13.39280₱6,696.40
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱12.22740₱12,227.40
2,000₱11.23768₱22,475.36
3,000₱10.72932₱32,187.96
5,000₱10.15399₱50,769.95
7,000₱9.81120₱68,678.40
10,000₱9.47619₱94,761.90
Manufacturers Standard Package