
MRS16000C4700FCT00 | |
|---|---|
DigiKey Part Number | BC3938CT-ND - Cut Tape (CT) BC3938TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C4700FCT00 |
Description | RES 470 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS16000C4700FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.74200 | ₱77.42 |
| 25 | ₱6.52680 | ₱163.17 |
| 50 | ₱5.75260 | ₱287.63 |
| 100 | ₱5.09750 | ₱509.75 |
| 250 | ₱4.37336 | ₱1,093.34 |
| 500 | ₱3.92196 | ₱1,960.98 |
| 1,000 | ₱3.53787 | ₱3,537.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.85280 | ₱14,264.00 |
| 10,000 | ₱2.62884 | ₱26,288.40 |
| 15,000 | ₱2.51376 | ₱37,706.40 |
| 25,000 | ₱2.38357 | ₱59,589.25 |
| 35,000 | ₱2.30601 | ₱80,710.35 |
| 50,000 | ₱2.23021 | ₱111,510.50 |

