59 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C5902FCT00

DigiKey Part Number
BC4219CT-ND - Cut Tape (CT)
BC4219TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C5902FCT00
Description
RES 59K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
59 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C5902FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,310
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱8.27700₱82.77
25₱6.97920₱174.48
50₱6.14560₱307.28
100₱5.44880₱544.88
250₱4.68300₱1,170.75
500₱4.20304₱2,101.52
1,000₱3.79334₱3,793.34
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₱3.06397₱15,319.85
10,000₱2.82541₱28,254.10
15,000₱2.70286₱40,542.90
25,000₱2.56422₱64,105.50
35,000₱2.48164₱86,857.40
50,000₱2.40093₱120,046.50
Manufacturers Standard Package