
NTCLE100E3272JB0A | |
|---|---|
DigiKey Part Number | 56-NTCLE100E3272JB0A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3272JB0A |
Description | NTC CU 0.6 LD CODED 2K7 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.7k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.7k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.59" (15.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 5 | ₱28.10800 | ₱140.54 |
| 10 | ₱26.61900 | ₱266.19 |
| 25 | ₱24.84440 | ₱621.11 |
| 50 | ₱23.61760 | ₱1,180.88 |
| 100 | ₱22.49800 | ₱2,249.80 |
| 500 | ₱20.25058 | ₱10,125.29 |
| 1,000 | ₱19.41449 | ₱19,414.49 |
| 5,000 | ₱17.73482 | ₱88,674.10 |

