



NTCLE201E3C90028 | |
|---|---|
DigiKey Part Number | BC3405-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE201E3C90028 |
Description | THERMISTOR NTC 10KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 3.70" (94.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱98.26000 | ₱98.26 |
| 5 | ₱87.18200 | ₱435.91 |
| 10 | ₱82.95300 | ₱829.53 |
| 25 | ₱77.98680 | ₱1,949.67 |
| 50 | ₱74.58040 | ₱3,729.02 |
| 100 | ₱71.47190 | ₱7,147.19 |
| 500 | ₱65.20844 | ₱32,604.22 |
| 1,000 | ₱62.87825 | ₱62,878.25 |
| 5,000 | ₱58.18857 | ₱290,942.85 |

