



NTCLE213E3103FLT1 | |
|---|---|
DigiKey Part Number | 56-NTCLE213E3103FLT1TR-ND - Tape & Reel (TR) 56-NTCLE213E3103FLT1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCLE213E3103FLT1 |
Description | THERMISTOR NTC 10KOHM 3435K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE213E3103FLT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.22" (31.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱77.81000 | ₱77.81 |
| 5 | ₱68.68000 | ₱343.40 |
| 10 | ₱65.28600 | ₱652.86 |
| 25 | ₱61.28480 | ₱1,532.12 |
| 50 | ₱58.54680 | ₱2,927.34 |
| 100 | ₱56.04300 | ₱5,604.30 |
| 500 | ₱50.99796 | ₱25,498.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱48.09792 | ₱72,146.88 |
| 3,000 | ₱46.46343 | ₱139,390.29 |
| 4,500 | ₱45.57111 | ₱205,069.99 |
| 7,500 | ₱44.50937 | ₱333,820.27 |
| 10,500 | ₱43.84592 | ₱460,382.16 |






