
PPTC1206E3010V60 | |
|---|---|
DigiKey Part Number | 56-PPTC1206E3010V60TR-ND - Tape & Reel (TR) 56-PPTC1206E3010V60CT-ND - Cut Tape (CT) 56-PPTC1206E3010V60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PPTC1206E3010V60 |
Description | PTC POLYMER SMD 1206 100MA 60V E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 10 Ohms |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave |
Current - Max 600 mW | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 5 | ₱34.18200 | ₱170.91 |
| 10 | ₱32.39500 | ₱323.95 |
| 25 | ₱30.22760 | ₱755.69 |
| 50 | ₱28.77460 | ₱1,438.73 |
| 100 | ₱27.43470 | ₱2,743.47 |
| 500 | ₱24.74184 | ₱12,370.92 |
| 1,000 | ₱23.74318 | ₱23,743.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱21.89872 | ₱65,696.16 |
| 6,000 | ₱21.11673 | ₱126,700.38 |
| 9,000 | ₱20.68979 | ₱186,208.11 |
| 15,000 | ₱20.18181 | ₱302,727.15 |
| 21,000 | ₱19.86449 | ₱417,154.29 |
| 30,000 | ₱19.54246 | ₱586,273.80 |

