
PPTC1206E3020V30 | |
|---|---|
DigiKey Part Number | 56-PPTC1206E3020V30TR-ND - Tape & Reel (TR) 56-PPTC1206E3020V30CT-ND - Cut Tape (CT) 56-PPTC1206E3020V30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PPTC1206E3020V30 |
Description | PTC POLYMER SMD 1206 200MA 30V E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 2.6 Ohms |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave |
Current - Max 600 mW | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 5 | ₱32.27600 | ₱161.38 |
| 10 | ₱30.54900 | ₱305.49 |
| 25 | ₱28.48880 | ₱712.22 |
| 50 | ₱27.09520 | ₱1,354.76 |
| 100 | ₱25.83280 | ₱2,583.28 |
| 500 | ₱23.28048 | ₱11,640.24 |
| 1,000 | ₱22.33363 | ₱22,333.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱20.27335 | ₱81,093.40 |
| 8,000 | ₱19.55845 | ₱156,467.60 |
| 12,000 | ₱19.16830 | ₱230,019.60 |
| 20,000 | ₱18.70406 | ₱374,081.20 |
| 28,000 | ₱18.41392 | ₱515,589.76 |

