
PPTC1206E3035V30 | |
|---|---|
DigiKey Part Number | 56-PPTC1206E3035V30TR-ND - Tape & Reel (TR) 56-PPTC1206E3035V30CT-ND - Cut Tape (CT) 56-PPTC1206E3035V30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PPTC1206E3035V30 |
Description | PTC POLYMER SMD 1206 350MA 30V E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 1.2 Ohms |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave |
Current - Max 600 mW | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 5 | ₱32.27600 | ₱161.38 |
| 10 | ₱30.54900 | ₱305.49 |
| 25 | ₱28.48880 | ₱712.22 |
| 50 | ₱27.09520 | ₱1,354.76 |
| 100 | ₱25.83280 | ₱2,583.28 |
| 500 | ₱23.28048 | ₱11,640.24 |
| 1,000 | ₱22.33363 | ₱22,333.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱20.58862 | ₱61,765.86 |
| 6,000 | ₱19.84762 | ₱119,085.72 |
| 9,000 | ₱19.44321 | ₱174,988.89 |
| 15,000 | ₱18.96179 | ₱284,426.85 |
| 21,000 | ₱18.66118 | ₱391,884.78 |
| 30,000 | ₱18.35593 | ₱550,677.90 |

