
PPTC1210E3035V30 | |
|---|---|
DigiKey Part Number | 56-PPTC1210E3035V30TR-ND - Tape & Reel (TR) 56-PPTC1210E3035V30CT-ND - Cut Tape (CT) 56-PPTC1210E3035V30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PPTC1210E3035V30 |
Description | PTC POLYMER SMD 1210 350MA 30V E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 13 Ohms |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1210 (3225 Metric), Concave |
Current - Max 600 mW | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 5 | ₱23.10600 | ₱115.53 |
| 10 | ₱21.79500 | ₱217.95 |
| 25 | ₱20.31840 | ₱507.96 |
| 50 | ₱19.28220 | ₱964.11 |
| 100 | ₱18.34740 | ₱1,834.74 |
| 500 | ₱16.46914 | ₱8,234.57 |
| 1,000 | ₱15.77063 | ₱15,770.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱14.49904 | ₱43,497.12 |
| 6,000 | ₱13.95346 | ₱83,720.76 |
| 9,000 | ₱13.65561 | ₱122,900.49 |
| 15,000 | ₱13.30149 | ₱199,522.35 |
| 21,000 | ₱13.08030 | ₱274,686.30 |
| 30,000 | ₱12.85571 | ₱385,671.30 |

