
PPTC1812E3150V24 | |
|---|---|
DigiKey Part Number | 56-PPTC1812E3150V24TR-ND - Tape & Reel (TR) 56-PPTC1812E3150V24CT-ND - Cut Tape (CT) 56-PPTC1812E3150V24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PPTC1812E3150V24 |
Description | PTC POLYMER SMD 1812 1500MA 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse Ih Surface Mount 1812 (4532 Metric), Concave |
Category | Resistance - 25°C (Typ) 120 mOhms |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric), Concave |
Current - Max 800 mW | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 5 | ₱33.22800 | ₱166.14 |
| 10 | ₱31.44200 | ₱314.42 |
| 25 | ₱29.37000 | ₱734.25 |
| 50 | ₱27.94080 | ₱1,397.04 |
| 100 | ₱26.63080 | ₱2,663.08 |
| 500 | ₱24.01294 | ₱12,006.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱22.59625 | ₱22,596.25 |
| 2,000 | ₱21.72176 | ₱43,443.52 |
| 3,000 | ₱21.24446 | ₱63,733.38 |
| 5,000 | ₱20.67695 | ₱103,384.75 |
| 7,000 | ₱20.32237 | ₱142,256.59 |
| 10,000 | ₱19.96259 | ₱199,625.90 |

