
PR02000204708JA100 | |
|---|---|
DigiKey Part Number | BC4806CT-ND - Cut Tape (CT) BC4806TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR02000204708JA100 |
Description | RES 4.7 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000204708JA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱13.57700 | ₱135.77 |
| 25 | ₱11.48120 | ₱287.03 |
| 50 | ₱10.17120 | ₱508.56 |
| 100 | ₱9.04560 | ₱904.56 |
| 250 | ₱7.81772 | ₱1,954.43 |
| 500 | ₱7.04834 | ₱3,524.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱6.39448 | ₱6,394.48 |
| 2,000 | ₱5.83828 | ₱11,676.56 |
| 3,000 | ₱5.55244 | ₱16,657.32 |
| 5,000 | ₱5.22909 | ₱26,145.45 |
| 7,000 | ₱5.03640 | ₱35,254.80 |
| 10,000 | ₱4.84809 | ₱48,480.90 |

