PTCCL17H711FBC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱120.39027
Datasheet
Image for PTCCL17H711FBC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTCCL17H711FBC

DigiKey Part Number
56-PTCCL17H711FBCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTCCL17H711FBC
Description
PTC RESET FUSE
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 145V 710 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ceramic
Voltage - Max
145V
Current - Hold (Ih) (Max)
710 mA
Current - Trip (It)
1.065 A
Current - Max
8.5 A
Resistance - 25°C (Typ)
2.1 Ohms
Operating Temperature
0°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.650" Dia x 0.197" T (16.50mm x 5.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes