Parametric Equivalent

S103Z59Y5VR83L0RXA | |
|---|---|
DigiKey Part Number | S103Z59Y5VR83L0RXA-ND |
Manufacturer | |
Manufacturer Product Number | S103Z59Y5VR83L0RXA |
Description | CAP CER 10000PF 3KV Y5V RADIAL |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 3000V (3kV) Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱11.94278 | ₱238,855.60 |


