S120J25SL0N6UJ5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱3.57282
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱3.57282
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱3.57282
Datasheet

Direct


TDK
In Stock: 0
Unit Price: ₱6.17534
Datasheet

Upgrade


TDK
In Stock: 980
Unit Price: ₱22.03000
Datasheet

Upgrade


TDK
In Stock: 437
Unit Price: ₱23.22000
Datasheet
12 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S120J25SL0N6UJ5R

DigiKey Part Number
S120J25SL0N6UJ5R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S120J25SL0N6UJ5R
Description
CAP CER 12PF 1KV SL RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S120J25SL0N6UJ5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
20,000₱3.57282₱71,456.40