
SFR16S0001003JR500 | |
|---|---|
DigiKey Part Number | BC4296TR-ND - Tape & Reel (TR) BC4296CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0001003JR500 |
Description | RES 100K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Package / Case |
Resistance | Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C1003FRP00 | Vishay Beyschlag/Draloric/BC Components | 4,854 | BC100KXCT-ND | ₱6.55000 | MFR Recommended |
| SFR25H0001003JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0001003JR500-ND | ₱1.90751 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.77554 | ₱8,877.70 |

