
SFR2500001003FR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500001003FR500TR-ND - Tape & Reel (TR) 56-SFR2500001003FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500001003FR500 |
Description | RES 100K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR2500001003FR500 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRS25000C1003FRP00 | Vishay Beyschlag/Draloric/BC Components | 5,012 | 56-MRS25000C1003FRP00CT-ND | ₱14.89000 | Upgrade |
| MBA02040C1003FRP00 | Vishay Beyschlag/Draloric/BC Components | 4,854 | BC100KXCT-ND | ₱6.55000 | Similar |
| MBB0207VC1003FCT00 | Vishay Beyschlag/Draloric/BC Components | 4,615 | 56-MBB0207VC1003FCT00CT-ND | ₱6.55000 | Parametric Equivalent |
| SFR2500001003FR500 | Vishay Beyschlag/Draloric/BC Components | 4,397 | 56-SFR2500001003FR500CT-ND | ₱8.34000 | Parametric Equivalent |
| LR1F100K | TE Connectivity Passive Product | 97,646 | A105945CT-ND | ₱5.96000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱5.36000 | ₱53.60 |
| 25 | ₱4.52600 | ₱113.15 |
| 50 | ₱3.97800 | ₱198.90 |
| 100 | ₱3.51350 | ₱351.35 |
| 250 | ₱3.00372 | ₱750.93 |
| 500 | ₱2.68332 | ₱1,341.66 |
| 1,000 | ₱2.41178 | ₱2,411.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.92775 | ₱9,638.75 |
| 10,000 | ₱1.76929 | ₱17,692.90 |
| 15,000 | ₱1.68789 | ₱25,318.35 |
| 25,000 | ₱1.59580 | ₱39,895.00 |
| 35,000 | ₱1.54092 | ₱53,932.20 |
| 50,000 | ₱1.48730 | ₱74,365.00 |

