750 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500007500FR500

DigiKey Part Number
56-SFR2500007500FR500TR-ND - Tape & Reel (TR)
56-SFR2500007500FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500007500FR500
Description
RES 750 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SFR2500007500FR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,700
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱5.36000₱53.60
25₱4.52600₱113.15
50₱3.97800₱198.90
100₱3.51350₱351.35
250₱3.00372₱750.93
500₱2.68332₱1,341.66
1,000₱2.41178₱2,411.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.92775₱9,638.75
10,000₱1.76929₱17,692.90
15,000₱1.68789₱25,318.35
25,000₱1.59580₱39,895.00
35,000₱1.54092₱53,932.20
50,000₱1.48730₱74,365.00
Manufacturers Standard Package