
SFR2500007502FR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500007502FR500TR-ND - Tape & Reel (TR) 56-SFR2500007502FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500007502FR500 |
Description | RES 75K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱5.30000 | ₱53.00 |
| 25 | ₱4.43040 | ₱110.76 |
| 50 | ₱3.89460 | ₱194.73 |
| 100 | ₱3.44200 | ₱344.20 |
| 250 | ₱2.94416 | ₱736.04 |
| 500 | ₱2.63092 | ₱1,315.46 |
| 1,000 | ₱2.36473 | ₱2,364.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.92775 | ₱9,638.75 |
| 10,000 | ₱1.76929 | ₱17,692.90 |
| 15,000 | ₱1.68789 | ₱25,318.35 |
| 25,000 | ₱1.59580 | ₱39,895.00 |
| 35,000 | ₱1.54092 | ₱53,932.20 |
| 50,000 | ₱1.48730 | ₱74,365.00 |

