75 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500007502FR500

DigiKey Part Number
56-SFR2500007502FR500TR-ND - Tape & Reel (TR)
56-SFR2500007502FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500007502FR500
Description
RES 75K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,647
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱5.30000₱53.00
25₱4.43040₱110.76
50₱3.89460₱194.73
100₱3.44200₱344.20
250₱2.94416₱736.04
500₱2.63092₱1,315.46
1,000₱2.36473₱2,364.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.92775₱9,638.75
10,000₱1.76929₱17,692.90
15,000₱1.68789₱25,318.35
25,000₱1.59580₱39,895.00
35,000₱1.54092₱53,932.20
50,000₱1.48730₱74,365.00
Manufacturers Standard Package