2.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0002201FR500

DigiKey Part Number
56-SFR25H0002201FR500TR-ND - Tape & Reel (TR)
56-SFR25H0002201FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR25H0002201FR500
Description
RES 2.2K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFS1/2DCT52R2201FKOA Speer Electronics, Inc.3,4372019-MFS1/2DCT52R2201FCT-ND₱22.03000Parametric Equivalent
In-Stock: 3,473
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱6.13400₱61.34
25₱5.14520₱128.63
50₱4.53780₱226.89
100₱4.01370₱401.37
250₱3.43484₱858.71
500₱3.07398₱1,536.99
1,000₱2.76610₱2,766.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.21776₱11,088.80
10,000₱2.03846₱20,384.60
15,000₱1.94629₱29,194.35
25,000₱1.84205₱46,051.25
35,000₱1.77992₱62,297.20
50,000₱1.71922₱85,961.00
Manufacturers Standard Package