
VY1472M61Y5UC6TV0 | |
|---|---|
DigiKey Part Number | 56-VY1472M61Y5UC6TV0TR-ND - Tape & Reel (TR) 56-VY1472M61Y5UC6TV0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY1472M61Y5UC6TV0 |
Description | CAP CER 4700PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1472M61Y5UC6TV0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.610" Dia (15.50mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.26000 | ₱45.26 |
| 10 | ₱28.34600 | ₱283.46 |
| 50 | ₱21.66420 | ₱1,083.21 |
| 100 | ₱19.60980 | ₱1,960.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱15.68666 | ₱7,843.33 |
| 1,000 | ₱14.64811 | ₱14,648.11 |
| 1,500 | ₱14.12764 | ₱21,191.46 |
| 2,500 | ₱13.55096 | ₱33,877.40 |
| 3,500 | ₱13.21397 | ₱46,248.89 |
| 5,000 | ₱12.88995 | ₱64,449.75 |

