2200 pF ±20% 300VAC/440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2222M35Y5US6UV5

DigiKey Part Number
56-VY2222M35Y5US6UV5CT-ND - Cut Tape (CT)
56-VY2222M35Y5US6UV5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VY2222M35Y5US6UV5
Description
CAP CER 2200PF 300/440VAC Y5U
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 300VAC/440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2222M35Y5US6UV5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,562
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱17.68600₱176.86
50₱13.19620₱659.81
100₱11.82070₱1,182.07
500₱9.49346₱4,746.73
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱8.52399₱8,523.99
2,000₱7.95052₱15,901.04
3,000₱7.66309₱22,989.27
5,000₱7.34490₱36,724.50
7,000₱7.15893₱50,112.51
10,000₱6.97998₱69,799.80
Manufacturers Standard Package