
562RBA501EE471JA17 | |
|---|---|
DigiKey Part Number | 562RBA501EE471JA17-ND |
Manufacturer | |
Manufacturer Product Number | 562RBA501EE471JA17 |
Description | CAP CER 470PF 500V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor Radial, Disc |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Lead Style Straight |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱176.27000 | ₱176.27 |
| 10 | ₱122.01800 | ₱1,220.18 |
| 50 | ₱100.49660 | ₱5,024.83 |
| 100 | ₱93.85680 | ₱9,385.68 |
| 500 | ₱82.61610 | ₱41,308.05 |
| 1,000 | ₱79.13659 | ₱79,136.59 |
| 2,500 | ₱75.46081 | ₱188,652.02 |
| 5,000 | ₱73.24388 | ₱366,219.40 |

