2.5k, 2.5k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMA5001AT1

DigiKey Part Number
764-1557-2-ND - Tape & Reel (TR)
764-1557-1-ND - Cut Tape (CT)
764-1557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPMA5001AT1
Description
RES NETWORK 2 RES 2.5K, 2.5K OHM
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.5k, 2.5k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power Per Element
100mW
Manufacturer
Vishay Dale Thin Film
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Voltage Divider
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
2.5k, 2.5k
Mounting Type
Surface Mount
Tolerance
±0.1%
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Resistors
2
Supplier Device Package
SOT-23
Resistor Matching Ratio
±0.05%
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Resistor-Ratio-Drift
±2ppm/°C
Height - Seated (Max)
0.044" (1.12mm)
Number of Pins
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,631
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱360.28000₱360.28
10₱245.58400₱2,455.84
25₱214.52280₱5,363.07
50₱195.08580₱9,754.29
100₱178.55470₱17,855.47
250₱160.46104₱40,115.26
500₱152.15620₱76,078.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱139.53101₱139,531.01
2,000₱131.36760₱262,735.20
3,000₱127.17577₱381,527.31
Manufacturers Standard Package