
PAT0603E6121BST1 | |
|---|---|
DigiKey Part Number | PAT6.12KATR-ND - Tape & Reel (TR) PAT6.12KACT-ND - Cut Tape (CT) PAT6.12KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0603E6121BST1 |
Description | RES SMD 6.12KOHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.12 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0603E6121BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱40.31500 | ₱403.15 |
| 25 | ₱37.37360 | ₱934.34 |
| 50 | ₱35.33700 | ₱1,766.85 |
| 100 | ₱33.44920 | ₱3,344.92 |
| 250 | ₱31.20180 | ₱7,800.45 |
| 500 | ₱29.68924 | ₱14,844.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱28.33151 | ₱28,331.51 |
| 2,000 | ₱27.12265 | ₱54,245.30 |
| 3,000 | ₱26.48010 | ₱79,440.30 |
| 5,000 | ₱25.73489 | ₱128,674.45 |
| 7,000 | ₱25.28102 | ₱176,967.14 |
| 10,000 | ₱24.83062 | ₱248,306.20 |

