PAT0805E9881BST1 is available for purchase but is not normally stocked.
cms-subs-available:

Similar


Vishay Dale Thin Film
cms-in-stock: 0
Unit Price: ₱36.27310
Datasheet

Similar


Vishay Dale Thin Film
cms-in-stock: 0
Unit Price: ₱36.27310
Datasheet

Direct


Vishay Dale
cms-in-stock: 0
Unit Price: ₱12.03470
Datasheet

Direct


Vishay Dale
cms-in-stock: 3,118
Unit Price: ₱42.28000
Datasheet
9.88 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
cms-photo-disclaimer

PAT0805E9881BST1

cms-digikey-product-number
PAT0805E9881BST1-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
PAT0805E9881BST1
cms-description
RES SMD 9.88K OHM 0.1% 1/5W 0805
cms-standard-lead-time
27 Weeks
cms-customer-reference
cms-detailed-description
9.88 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
cms-eda-cad-models
PAT0805E9881BST1 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
1,000₱30.00248₱30,002.48
cms-manufacturer-standard-package