
PCAN1206E1500BST5 | |
|---|---|
DigiKey Part Number | 764-1137-2-ND - Tape & Reel (TR) 764-1137-1-ND - Cut Tape (CT) 764-1137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN1206E1500BST5 |
Description | RES SMD 150 OHM 0.1% 2W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN1206E1500BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱136.37000 | ₱136.37 |
| 10 | ₱94.56500 | ₱945.65 |
| 25 | ₱85.06120 | ₱2,126.53 |
| 50 | ₱79.58260 | ₱3,979.13 |
| 100 | ₱75.22360 | ₱7,522.36 |
| 250 | ₱70.79544 | ₱17,698.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱68.23000 | ₱34,115.00 |
| 1,000 | ₱66.18625 | ₱66,186.25 |
| 1,500 | ₱65.18939 | ₱97,784.09 |
| 2,500 | ₱64.10867 | ₱160,271.68 |
| 3,500 | ₱63.48949 | ₱222,213.22 |
| 5,000 | ₱62.90386 | ₱314,519.30 |

