
PCAN1206E30R1BST5 | |
|---|---|
DigiKey Part Number | 764-1132-2-ND - Tape & Reel (TR) 764-1132-1-ND - Cut Tape (CT) 764-1132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN1206E30R1BST5 |
Description | RES SMD 30.1 OHM 0.1% 2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN1206E30R1BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱120.89000 | ₱120.89 |
| 10 | ₱82.95300 | ₱829.53 |
| 25 | ₱74.24680 | ₱1,856.17 |
| 50 | ₱69.20900 | ₱3,460.45 |
| 100 | ₱65.21320 | ₱6,521.32 |
| 250 | ₱61.15784 | ₱15,289.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱58.80562 | ₱29,402.81 |
| 1,000 | ₱56.93337 | ₱56,933.37 |
| 1,500 | ₱56.02067 | ₱84,031.01 |
| 2,500 | ₱55.03039 | ₱137,575.98 |
| 3,500 | ₱54.46307 | ₱190,620.74 |
| 5,000 | ₱53.92646 | ₱269,632.30 |

