40.2 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAN1206E40R2BST5

DigiKey Part Number
764-1133-2-ND - Tape & Reel (TR)
764-1133-1-ND - Cut Tape (CT)
764-1133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAN1206E40R2BST5
Description
RES SMD 40.2 OHM 0.1% 2W 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PCAN1206E40R2BST5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,441
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱132.20000₱132.20
10₱91.52800₱915.28
25₱82.25040₱2,056.26
50₱76.87900₱3,843.95
100₱72.61530₱7,261.53
250₱68.28240₱17,070.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱65.77060₱32,885.30
1,000₱63.77090₱63,770.90
1,500₱62.79547₱94,193.21
2,500₱61.73787₱154,344.67
3,500₱61.13233₱213,963.15
5,000₱60.55890₱302,794.50
Manufacturers Standard Package