301 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHP01206E3010BST5

DigiKey Part Number
PHP301ATR-ND - Tape & Reel (TR)
PHP301ACT-ND - Cut Tape (CT)
PHP301ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHP01206E3010BST5
Description
RES SMD 301 OHM 0.1% 1W 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
301 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PHP01206E3010BST5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,646
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱159.59000₱159.59
10₱131.90300₱1,319.03
25₱122.48240₱3,062.06
50₱116.01540₱5,800.77
100₱110.12580₱11,012.58
250₱103.20252₱25,800.63
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱98.60050₱49,300.25
1,000₱94.51061₱94,510.61
1,500₱92.34101₱138,511.51
2,500₱89.82784₱224,569.60
3,500₱88.29938₱309,047.83
5,000₱86.78317₱433,915.85
Manufacturers Standard Package