
ALSR0339R00FE12 | |
|---|---|
DigiKey Part Number | ALSR3F-39-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0339R00FE12 |
Description | RES 39 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0339R00FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱178.65000 | ₱178.65 |
| 10 | ₱119.45700 | ₱1,194.57 |
| 25 | ₱103.40280 | ₱2,585.07 |
| 50 | ₱93.33860 | ₱4,666.93 |
| 100 | ₱84.78130 | ₱8,478.13 |
| 250 | ₱75.41172 | ₱18,852.93 |
| 500 | ₱69.54726 | ₱34,773.63 |
| 1,000 | ₱64.56649 | ₱64,566.49 |
| 5,000 | ₱55.70617 | ₱278,530.85 |

