300 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR03R3000FE12

DigiKey Part Number
ALSR3F-.30-ND
Manufacturer
Manufacturer Product Number
ALSR03R3000FE12
Description
RES 0.3 OHM 3W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
300 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR03R3000FE12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Operating Temperature
-65°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.500" L (4.57mm x 12.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱153.04000₱153.04
10₱101.89000₱1,018.90
25₱88.01480₱2,200.37
50₱79.33260₱3,966.63
100₱71.94240₱7,194.24
250₱63.85188₱15,962.97
500₱58.78776₱29,393.88
1,000₱54.48587₱54,485.87
5,000₱46.83250₱234,162.50
Manufacturers Standard Package