CMF07750R00JNEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱16.46915
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱9.34899
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱33.65968
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱15.16191
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱31.49480
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱9.94271
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱40.77150
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱27.53413
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱9.34899
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱20.82106
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱1.25174
Datasheet
750 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF07750R00JNEK

DigiKey Part Number
CMF07750R00JNEK-ND
Manufacturer
Manufacturer Product Number
CMF07750R00JNEK
Description
RES 750 OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
750 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF07750R00JNEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱301.69220₱30,169.22
Manufacturers Standard Package