10.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5010K700FHEB

DigiKey Part Number
541-CMF5010K700FHEBTR-ND - Tape & Reel (TR)
541-CMF5010K700FHEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5010K700FHEB
Description
RES 10.7K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5010K700FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱74.44000₱74.44
10₱48.83100₱488.31
25₱41.85160₱1,046.29
50₱37.45700₱1,872.85
100₱33.72320₱3,372.32
250₱29.62968₱7,407.42
500₱27.06786₱13,533.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱24.89130₱24,891.30
2,000₱23.04168₱46,083.36
3,000₱22.09166₱66,274.98
5,000₱21.01698₱105,084.90
7,000₱20.37656₱142,635.92
10,000₱19.75101₱197,510.10
Manufacturers Standard Package