
CMF5010R000FKEB | |
|---|---|
DigiKey Part Number | 541-CMF5010R000FKEBTR-ND - Tape & Reel (TR) 541-CMF5010R000FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5010R000FKEB |
Description | RES 10 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5010R000FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱68.48000 | ₱68.48 |
| 10 | ₱44.90100 | ₱449.01 |
| 25 | ₱38.44560 | ₱961.14 |
| 50 | ₱34.39600 | ₱1,719.80 |
| 100 | ₱30.94220 | ₱3,094.22 |
| 250 | ₱27.15720 | ₱6,789.30 |
| 500 | ₱24.78710 | ₱12,393.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱28.16834 | ₱28,168.34 |
| 2,000 | ₱26.10762 | ₱52,215.24 |
| 3,000 | ₱25.04931 | ₱75,147.93 |
| 5,000 | ₱23.85192 | ₱119,259.60 |
| 7,000 | ₱23.13858 | ₱161,970.06 |
| 10,000 | ₱22.44166 | ₱224,416.60 |

