
CMF551K2700FHEB | |
|---|---|
DigiKey Part Number | CMF1.27KHFTR-ND - Tape & Reel (TR) CMF1.27KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K2700FHEB |
Description | RES 1.27K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K2700FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.28000 | ₱42.28 |
| 10 | ₱27.39300 | ₱273.93 |
| 25 | ₱23.31960 | ₱582.99 |
| 50 | ₱20.77100 | ₱1,038.55 |
| 100 | ₱18.59750 | ₱1,859.75 |
| 250 | ₱16.21664 | ₱4,054.16 |
| 500 | ₱14.72552 | ₱7,362.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱17.13909 | ₱17,139.09 |
| 2,000 | ₱15.80547 | ₱31,610.94 |
| 3,000 | ₱15.12074 | ₱45,362.22 |
| 5,000 | ₱14.34595 | ₱71,729.75 |
| 7,000 | ₱13.88425 | ₱97,189.75 |
| 10,000 | ₱13.43317 | ₱134,331.70 |

