
CMF551K6200FHEB | |
|---|---|
DigiKey Part Number | CMF1.62KHFTR-ND - Tape & Reel (TR) CMF1.62KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K6200FHEB |
Description | RES 1.62K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K6200FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱43.47000 | ₱43.47 |
| 10 | ₱28.10800 | ₱281.08 |
| 25 | ₱23.96280 | ₱599.07 |
| 50 | ₱21.34280 | ₱1,067.14 |
| 100 | ₱19.12150 | ₱1,912.15 |
| 250 | ₱16.67640 | ₱4,169.10 |
| 500 | ₱15.14714 | ₱7,573.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱13.84716 | ₱13,847.16 |
| 2,000 | ₱12.74221 | ₱25,484.42 |
| 3,000 | ₱12.17480 | ₱36,524.40 |
| 5,000 | ₱11.53257 | ₱57,662.85 |
| 7,000 | ₱11.14997 | ₱78,049.79 |
| 10,000 | ₱10.77617 | ₱107,761.70 |

