
CMF551M0000FHBF | |
|---|---|
DigiKey Part Number | 541-CMF551M0000FHBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF551M0000FHBF |
Description | RES 1M OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M0000FHBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M0000BEEA70 | Vishay Dale | 0 | CMF551M0000BEEA70-ND | ₱59.88562 | Upgrade |
| CMF551M0000BERE70 | Vishay Dale | 0 | CMF551M0000BERE70-ND | ₱59.88562 | Upgrade |
| CMF551M0000BHEA70 | Vishay Dale | 0 | CMF551M0000BHEA70-ND | ₱28.75026 | Upgrade |
| CMF551M0000BHRE70 | Vishay Dale | 0 | CMF551M0000BHRE70-ND | ₱28.75026 | Upgrade |
| CMF551M0000BHSA | Vishay Dale | 0 | CMF551M0000BHSA-ND | ₱18.90200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱452.58000 | ₱452.58 |
| 10 | ₱275.12100 | ₱2,751.21 |
| 25 | ₱229.33880 | ₱5,733.47 |
| 50 | ₱201.25520 | ₱10,062.76 |
| 100 | ₱177.73890 | ₱17,773.89 |
| 250 | ₱152.40036 | ₱38,100.09 |
| 500 | ₱147.38626 | ₱73,693.13 |

