CMF552K0300BHEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱33.65968
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱52.87445
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱24.53936
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱25.72667
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱24.87820
Datasheet
2.03 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552K0300BHEB

DigiKey Part Number
CMF552K0300BHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF552K0300BHEB
Description
RES 2.03K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.03 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552K0300BHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF552K0300BEEAVishay Dale0CMF552K0300BEEA-ND₱33.65968Parametric Equivalent
CMF552K0300BEEBVishay Dale0CMF552K0300BEEB-ND₱52.87445Parametric Equivalent
CMF552K0300BEREVishay Dale0CMF552K0300BERE-ND₱24.53936Parametric Equivalent
CMF552K0300BHEAVishay Dale0CMF552K0300BHEA-ND₱25.72667Parametric Equivalent
CMF552K0300BHR6Vishay Dale0CMF552K0300BHR6-ND₱24.87820Parametric Equivalent
Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱38.48359₱38,483.59
Manufacturers Standard Package