CMF554K2200FHEB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱15.16191
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱24.61618
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱9.60387
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱197.68810
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 1,186
Unit Price: ₱10.72000
Datasheet
4.22 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF554K2200FHEB

DigiKey Part Number
CMF4.22KHFTR-ND - Tape & Reel (TR)
CMF4.22KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF554K2200FHEB
Description
RES 4.22K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.22 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF554K2200FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱53.00000₱53.00
10₱34.42000₱344.20
25₱29.34640₱733.66
50₱26.19000₱1,309.50
100₱23.50440₱2,350.44
250₱20.55428₱5,138.57
500₱18.70822₱9,354.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱17.13909₱17,139.09
2,000₱15.80547₱31,610.94
3,000₱15.12074₱45,362.22
5,000₱14.34595₱71,729.75
7,000₱13.88425₱97,189.75
10,000₱13.43317₱134,331.70
Manufacturers Standard Package