
CMF55500R00FKEB | |
|---|---|
DigiKey Part Number | 541-CMF55500R00FKEBCT-ND - Cut Tape (CT) 541-CMF55500R00FKEBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CMF55500R00FKEB |
Description | RES 500 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55500R00FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱19.47300 | ₱194.73 |
| 25 | ₱16.50720 | ₱412.68 |
| 50 | ₱14.66120 | ₱733.06 |
| 100 | ₱13.08910 | ₱1,308.91 |
| 250 | ₱11.35976 | ₱2,839.94 |
| 500 | ₱10.27952 | ₱5,139.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱9.36066 | ₱9,360.66 |
| 2,000 | ₱8.57937 | ₱17,158.74 |
| 3,000 | ₱8.17800 | ₱24,534.00 |
| 5,000 | ₱7.72399 | ₱38,619.95 |
| 7,000 | ₱7.45353 | ₱52,174.71 |
| 10,000 | ₱7.18917 | ₱71,891.70 |

