
CMF5550R000FKEK70 | |
|---|---|
DigiKey Part Number | 541-4226-ND |
Manufacturer | |
Manufacturer Product Number | CMF5550R000FKEK70 |
Description | RES 50 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5550R000FKEK70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱21.37800 | ₱213.78 |
| 25 | ₱18.17480 | ₱454.37 |
| 50 | ₱16.16180 | ₱808.09 |
| 100 | ₱14.43490 | ₱1,443.49 |
| 300 | ₱12.21767 | ₱3,665.30 |
| 500 | ₱11.36452 | ₱5,682.26 |
| 1,000 | ₱10.35932 | ₱10,359.32 |
| 5,000 | ₱8.56901 | ₱42,845.05 |

