
CMF5551R100FHEB | |
|---|---|
DigiKey Part Number | CMF51.1HFTR-ND - Tape & Reel (TR) CMF51.1HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5551R100FHEB |
Description | RES 51.1 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5551R100FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱16.91200 | ₱169.12 |
| 25 | ₱14.33960 | ₱358.49 |
| 50 | ₱12.70800 | ₱635.40 |
| 100 | ₱11.33240 | ₱1,133.24 |
| 250 | ₱9.82100 | ₱2,455.25 |
| 500 | ₱8.87414 | ₱4,437.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.06843 | ₱8,068.43 |
| 2,000 | ₱7.38420 | ₱14,768.40 |
| 3,000 | ₱7.03246 | ₱21,097.38 |
| 5,000 | ₱6.63458 | ₱33,172.90 |
| 7,000 | ₱6.39746 | ₱44,782.22 |
| 10,000 | ₱6.16581 | ₱61,658.10 |

