5.2 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF555K2000BEEB

DigiKey Part Number
541-CMF555K2000BEEBTR-ND - Tape & Reel (TR)
541-CMF555K2000BEEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF555K2000BEEB
Description
RES 5.2K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.2 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF555K2000BEEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 981
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱120.29000₱120.29
10₱79.55900₱795.59
25₱68.55400₱1,713.85
50₱61.65800₱3,082.90
100₱55.78640₱5,578.64
250₱49.35744₱12,339.36
500₱45.33422₱22,667.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱52.87445₱52,874.45
2,000₱49.31395₱98,627.90
3,000₱47.48517₱142,455.51
5,000₱45.41688₱227,084.40
7,000₱44.18448₱309,291.36
10,000₱42.98081₱429,808.10
12,000₱42.40352₱508,842.24
Manufacturers Standard Package