750 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55750R00BEEB

DigiKey Part Number
CMF750HBTR-ND - Tape & Reel (TR)
CMF750HBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55750R00BEEB
Description
RES 750 OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
750 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55750R00BEEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,613
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱104.81000₱104.81
10₱69.19700₱691.97
25₱59.52600₱1,488.15
50₱53.44020₱2,672.01
100₱48.28310₱4,828.31
250₱42.62352₱10,655.88
500₱39.08148₱19,540.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱36.07301₱36,073.01
2,000₱33.51653₱67,033.06
3,000₱32.20385₱96,611.55
5,000₱30.71899₱153,594.95
7,000₱29.83404₱208,838.28
10,000₱28.96982₱289,698.20
Manufacturers Standard Package