CMF55750R00BHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱33.65968
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,613
Unit Price: ₱104.81000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱25.72667
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱38.48359
Datasheet
750 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55750R00BHEK

DigiKey Part Number
CMF55750R00BHEK-ND
Manufacturer
Manufacturer Product Number
CMF55750R00BHEK
Description
RES 750 OHM 1/2W .1% AXIAL
Customer Reference
Detailed Description
750 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55750R00BHEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱197.68810₱19,768.81
Manufacturers Standard Package